Manufacturer Part #
BK-HWA-AF
HWA Fast Acting 5 A 125 V 3.7 mm Pitch Solder Lug Panel Mount Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK-HWA-AF - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 13.9mm |
| Rated Voltage: | 125V |
| Current Rating: | 5A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Operating Temp Range: | 45°C |
| Height - Max: | 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$45.85
4
$45.22
15
$44.62
25
$44.39
50+
$43.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount