text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X6350T602

A80-A75XSMD Series 75 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X6350T602 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 75V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
600
$1.13
1,200
$1.12
2,400
$1.11
3,000+
$1.10
Product Variant Information section