text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC56-16IO1B

MCC56 Series 1600 Vdrm 2 x 64 A 1.57 Vt 100 mA Igt Thyristor Module - TO-240 AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MCC56-16IO1B - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.57V
On State Current [It]-Typ: 64A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 100A
Hold Current [Ih]: 200mA
Configuration: Dual
Peak Current-Max: 1.62kA
Capacitance: 74pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,095.48
USD
Quantity
Unit Price
36
$30.43
72
$30.23
108
$30.11
144+
$29.97
Product Variant Information section