text.skipToContent text.skipToNavigation

Manufacturer Part #

TD570N18KOFHPSA1

SCR Module 566A 1800V 120mA Tray

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TD570N18KOFHPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.38V
On State Current [It]-Typ: 566A
Off-State Voltage [Vdrm]: 1800V
Off-State Current [Idrm]: 120mA
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 1050A
Hold Current [Ih]: 300mA
Configuration: Single
Peak Current-Max: 20000A
Gate Trigger Voltage: 2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$552.58
USD
Quantity
Unit Price
2
$276.29
4
$273.19
6
$271.39
8
$270.13
10+
$266.12
Product Variant Information section