text.skipToContent text.skipToNavigation

Manufacturer Part #

P1101SCLRP

P1101S_L Series 150 mA 95V Fixed Voltage SLIC Protector SIDACtor Device DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2027
Product Specification Section
Littelfuse P1101SCLRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Uni-Directional
No of Channels: 3
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 95V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 160pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
15
$1.03
75
$0.955
250
$0.905
1,250+
$0.835