text.skipToContent text.skipToNavigation

Manufacturer Part #

P2703ABL

P2703A_L Series 150 mA 230 V Balanced Three-Chip SIDACtor® Device - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P2703ABL - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 230V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$955.00
USD
Quantity
Unit Price
500
$1.91
1,000
$1.89
1,500
$1.88
2,000+
$1.87
Product Variant Information section