text.skipToContent text.skipToNavigation

Manufacturer Part #

X0202NA2BL2

XO2 Series 800 V 1.25 A Sensitive Gate Through Hole SCR - TO-92-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X0202NA2BL2 - Technical Attributes
Attributes Table
Type: SCR
No of Channels: 1
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 1.25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 50µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$314.00
USD
Quantity
Unit Price
2,000
$0.157
4,000
$0.156
6,000
$0.154
10,000
$0.153
20,000+
$0.15
Product Variant Information section