text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 1210L005WR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.05A
Trip Current: 0.15A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks