text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L075/33DR

1812L Series 1812 33 V 0.75 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L075/33DR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$375.00
USD
Quantity
Unit Price
1,500
$0.25
3,000
$0.245
7,500+
$0.24