text.skipToContent text.skipToNavigation

Manufacturer Part #

RUSBF120

PTC Resettable Fuse 6V 1.2A RADIAL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUSBF120 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.2mA
Trip Current: 2A
Resistance: 0.08Ω
Current Rating: 40A
Time to Trip: 500ms
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  3.1mm x D  6.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,500
$0.315
2,500
$0.31
5,000
$0.305
10,000+
$0.30
Product Variant Information section