text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF185

RXEF Series 72 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Littelfuse RXEF185 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The RXEF185 is a radial-leaded polyswitch resettable fuse which represent the most comprehensive and complete set of PPTC products available in the industry today.

Features:

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50mA to 15A
  • Voltage ratings from 6V (computer and electronic applications) to 99V
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Benefits:

  • Many product choices give engineers more design flexibility
  • Compatible with high-volume electronics assembly
  • Assists in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications

Applications:

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hub, ports and peripherals
  • IEEE1394 ports
  • CD-ROMs
  • Game machines
  • Battery packs
Pricing Section
Global Stock:
28,338
USA:
28,338
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
750
$0.24
2,500
$0.235
7,500+
$0.23
Product Variant Information section