text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE62CA

1.5KE Series 1500 W 62 V Bi Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE62CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 65.1V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
600
Total
$930.00
USD
Quantity
Unit Price
1
$0.37
10
$0.345
30
$0.335
125
$0.325
300+
$0.31
Product Variant Information section