text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP12A-E3/54

5000 W 19.9 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP12A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 14.7V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$912.00
USD
Quantity
Unit Price
800
$1.14
1,600
$1.13
2,400
$1.12
4,000+
$1.11
Product Variant Information section