Manufacturer Part #
AQ3130-01ETG
AQ3130 Series 0.3 pF 10 kV Bidirectional Discrete Surface Mount TVS Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Littelfuse AQ3130-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AQ3130-01ETG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Clamping Voltage-Max: | 48V |
| Directional: | Bi-Directional |
| Test Current: | 2A |
| Capacitance: | 0.3pF |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.103
20,000
$0.102
30,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount