text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ4021-01FTG

20.5V (Typ) Clamp 25A (8/20s) Ipp Tvs Diode Surface Mount SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Littelfuse AQ4021-01FTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.3V
Clamping Voltage-Max: 20.5V
Directional: Uni-Directional
Peak Output Current: 25A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2.5pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.169
15,000+
$0.166
Product Variant Information section