Manufacturer Part #
D3V3F8U9LP3810-7
Dataline Protection PP U-DFN3810-9 T&R 5K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated D3V3F8U9LP3810-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D3V3F8U9LP3810-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 0.35W |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 32W |
| Test Current: | 1mA |
| Standoff Voltage: | 3.3V |
| Forward Voltage: | 0.85V |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.55pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0718
10,000
$0.0707
15,000
$0.07
20,000
$0.0695
25,000+
$0.0679
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount