text.skipToContent text.skipToNavigation

Manufacturer Part #

DTVS22SP4UR-7

35.5 V 11.3 A 400 W Surface Mount Transient Voltage Suppressor - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DTVS22SP4UR-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 11.3A
Peak Power: 400W
Standoff Voltage: 22V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 26.9V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.125
9,000
$0.124
12,000
$0.123
15,000+
$0.121
Product Variant Information section