text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV4030L1415NR

ITV 4.0*3.0mm 14V 15A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse ITV4030L1415NR - Technical Attributes
Attributes Table
Voltage Rating: 36V
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 3mΩ
Interrupting Rating: 50A
Operating Temp Range: -10°C to +65°C
Dimension: L  4mm x W  3mm
Storage Temperature Range: 0°C to 35°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Singapore:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,400.00
USD
Quantity
Unit Price
5,000+
$1.88
Product Variant Information section