text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE200CA

P6KE Series 600 W 200 V Bi Directional TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2534
Product Specification Section
STMicroelectronics P6KE200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 353V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 11.3A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 171V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 350pF
Breakdown Voltage-Max: 210V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$1,791.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
4,000
$0.199
10,000
$0.196
15,000+
$0.193