text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB15A

P6SMB Series 12.8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 15.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$240.90
USD
Quantity
Unit Price
3,000
$0.0803
6,000
$0.0789
12,000
$0.0777
15,000
$0.0772
45,000+
$0.0747
Product Variant Information section