text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15A-E3/61

400 W DO-214AC 15 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay SMAJ15A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 18.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ15A-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate :0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete SMAJ series TVS Diodes

Pricing Section
Global Stock:
14,400
USA:
14,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$87.84
USD
Quantity
Unit Price
1,800
$0.0488
5,400
$0.0476
9,000
$0.0471
36,000
$0.0456
54,000+
$0.0446
Product Variant Information section