text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ14A

SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor SMBJ14A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Uni-Directional
Peak Output Current: 27A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 14V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 17.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.054
9,000
$0.0526
15,000
$0.052
30,000
$0.0512
60,000+
$0.0499
Product Variant Information section