Manufacturer Part #
SMBJ15CA-TR
SMBJ Series 600 W 15 V Bi Directional SMT TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
STMicroelectronics SMBJ15CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24.4V/32.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 123A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 600W |
| Standoff Voltage: | 154V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0715
7,500
$0.0697
10,000
$0.0692
25,000
$0.0677
37,500+
$0.0663
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount