text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ180CA

TVS Surf Mt DO214AA SMBJ180CA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse SMBJ180CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 201V
Clamping Voltage-Max: 292V
Directional: Bi-Directional
Peak Output Current: 2.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 180V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 222V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
3,000
$0.0875
6,000
$0.0861
12,000
$0.0847
15,000
$0.0842
45,000+
$0.0815
Product Variant Information section