text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ14CA

TVS 1.5KW 14V 5%BI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ14CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 17.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section