Manufacturer Part #
SMD1206B025TF
Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Co
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
YAGEO SMD1206B025TF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SMD1206B025TF - Technical Attributes
Attributes Table
| Voltage Rating: | 16V |
| Hold Current [Ih]: | 250mA |
| Trip Current: | 0.5A |
| Resistance: | 2.3Ω |
| Current Rating: | 100A |
| Time to Trip: | 0.08s |
| Rated Power: | 0.6W |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
4,000
$0.0288
12,000
$0.0281
20,000
$0.0278
60,000
$0.0271
100,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount