text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS24T1G

SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMS24T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 44V
Directional: Uni-Directional
Power Dissipation: 350W
Breakdown Voltage-Max: 32V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000
$0.10
30,000+
$0.0977
Product Variant Information section