text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHV12-01ETG-C

SPHV Series 200 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPHV12-01ETG-C - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25V
Directional: Bi-Directional
Peak Output Current: 8A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$820.00
USD
Quantity
Unit Price
10,000
$0.082
20,000
$0.0806
30,000
$0.0798
40,000+
$0.0788
Product Variant Information section