Manufacturer Part #
DRM-24V80W1PN
80 W 24 V Single Output Advanced Power Boost CliQ M DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta DRM-24V80W1PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta DRM-24V80W1PN - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 80W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 276V |
| Output Current: | 3.4A |
| Dimension: | 124 x 32 x 102 mm |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$94.10
2
$92.72
3
$91.93
4
$91.37
5+
$89.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount