text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-30-12

30W miniature, AC-DC module - type power supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2413
Product Specification Section
MEAN WELL IRM-30-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Output Current: 2.5A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Operating Temp Range: -30°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.30
USD
Quantity
Unit Price
24
$12.66
48+
$12.50