text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS-100-5

LPS-100 Series 100 W Single Output 5 V AC/DC Power Supply without PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPS-100-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 176V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.35
USD
Quantity
Unit Price
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section