text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-100-48

LRS-100 Series 100 W Single Output 48 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-100-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 48V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.94
USD
Quantity
Unit Price
2
$16.47
4
$16.34
10
$16.17
25
$16.00
40+
$15.80
Product Variant Information section