Manufacturer Part #
MDR-10-12
MDR-10 Series 10 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL MDR-10-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 264V |
Features & Applications
The MDR-10 Series is a range of 10W Class I, full isolated enclosed plastic case, din rail power supplies. With up to 85% efficiency and free air convention cooling, up to 70C, MDR-10's reliability and lifetime is significantly increased. Featuring low no load power consumption of <0.75 W, short circuit, over load & over voltage protections and DC OK signal for monitoring the status of the PSU MDR-10 Series can be implemented into a wide range of applications.
Features:
- Universal AC input
- Short circuit, over load, over voltage protections
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- NEC class 2 / LPS compliant
- Built in DC OK active signal
- LED indicator for power on
- No load power consumption <0.75 W
- 100% full load burn-in test
- Fixed output voltage
Applications:
- Factory automation
- Process control
- Signal sensor
- Electro-mechanical
- Datacommunications
- IT
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$12.93
4
$12.84
15
$12.66
25
$12.59
50+
$12.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk