text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-150-15

RS-150 Series 150 W Single Output 15 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-150-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 88V to 132V
Features & Applications

The RS-150 series 150 W Single Output 12 V AC/DC High Efficiency Switching Power Supply.

Features:

  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105º C ong life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70º C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.99
USD
Quantity
Unit Price
1
$26.99
3
$26.60
5
$26.42
15
$26.04
25+
$25.70
Product Variant Information section