text.skipToContent text.skipToNavigation

Manufacturer Part #

R2D-1224/H

2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R2D-1224/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -24V/24V
Input Voltage: 12V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
33
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.44
USD
Quantity
Unit Price
33+
$12.68
Product Variant Information section