text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393211-3

T92 Series 30 A DPDT 12 VDC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
TE Connectivity 5-1393211-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 86Ω
Switching Voltage: 600V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Flange Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.36
USD
Quantity
Unit Price
2
$12.18
4
$12.09
15
$11.93
25
$11.86
50+
$11.69
Product Variant Information section