Manufacturer Part #
HF2150-1A-5DEF(257)
HF2150 Series 30 A SPST 5 V PCB Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF2150-1A-5DEF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF2150-1A-5DEF(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 40A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$0.985
50
$0.97
125
$0.945
250
$0.93
500+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount