text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-24V-TH

TX Series 2 A DPDT(2 Form C) 24 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2SA-24V-TH - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 5.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 4.114kΩ
Switching Voltage: 250V
Rated Power: 0.14W
Contact Material: Ag+Au plating
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.20
USD
Quantity
Unit Price
40
$3.53
80
$3.49
120
$3.47
160
$3.46
200+
$3.41
Product Variant Information section