Manufacturer Part #
Z-15GQ
Z-15 Series 15A Panel Mount Plunger Screw Terminals General Purpose Micro Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International Z-15GQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International Z-15GQ - Technical Attributes
Attributes Table
| Type Actuated: | Top Actuated |
| Actuator Style: | Plunger |
| Contact Form: | SPDT (1 Form C x 2) |
| Rated Voltage (VAC): | 125VAC |
| Rated Voltage: | 30V |
| Contact Current-Max: | 15A |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 15mΩ |
| Termination Style: | Screw |
| Contact Material: | Silver |
| Operating Temp Range: | -25°C to +80°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.47
5
$9.42
20
$9.29
30
$9.25
75+
$9.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount