text.skipToContent text.skipToNavigation

Manufacturer Part #

76PRB06ST

76 Series SPST 6 Position Right Angle PC Pin Piano Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PRB06ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Raised
Termination Style: PC Pin
Sealed Option: Sealed
Voltage Rating: 30V
Current Rating: 150mA
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.40
USD
Quantity
Unit Price
15
$3.16
45
$3.11
60
$3.09
150
$3.05
225+
$3.00
Product Variant Information section