text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ06PRT

90HB Series SPST 6 Position Surface Mount Slide Flush Actuators Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 90HBJ06PRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Slide
Termination Style: J-Lead
Sealed Option: Sealed
Contact Resistance: 10mΩ
Voltage Rating: 24V
Current Rating: 25mA
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,347.50
USD
Quantity
Unit Price
750+
$3.13