text.skipToContent text.skipToNavigation

Manufacturer Part #

39-503 RED

39 Series 150 mA SPST Red Button Protective Cap Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-503 RED - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Red
Actuator Style: Round Plunger
Termination Style: PC Pin
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$173.00
USD
Quantity
Unit Price
4
$7.05
10
$6.99
25
$6.92
40
$6.89
100+
$6.80
Product Variant Information section