Manufacturer Part #
SW-PB7-1Z-A-LRRG-H-3-G2A
Anti-Vandal Pushbutton Switch, 19mm, latching red/green LED illuminated 12V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Adam Tech SW-PB7-1Z-A-LRRG-H-3-G2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB7-1Z-A-LRRG-H-3-G2A - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 5A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Red / Green |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP65 / IP67 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$4.22
80
$4.17
120
$4.14
160
$4.12
200+
$4.06
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Panel Mount