text.skipToContent text.skipToNavigation

Manufacturer Part #

ULP12OAP1RSFCL1RGB

ULP Series SPDT Momentary PC Pin Square Red/Green/Blue LED Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULP12OAP1RSFCL1RGB - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 0.1A
Switch Operation: Mom
Circuitry: SPDT
Insulation Resistance: 100MΩ
Illumination Color: Red / Green / Blue
Cap Color: Clear
Actuator Style: Square Button
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,752.00
USD
Quantity
Unit Price
60+
$7.60
Product Variant Information section