text.skipToContent text.skipToNavigation

Manufacturer Part #

D502J12S2AHQA

D Series SPST ON-NONE-OFF Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
C&K D502J12S2AHQA - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
272
USA:
272
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$608.00
USD
Quantity
Unit Price
160+
$3.80
Product Variant Information section