Manufacturer Part #
D502J12S2AHQA
D Series SPST ON-NONE-OFF Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D502J12S2AHQA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
160+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Panel Mount