text.skipToContent text.skipToNavigation

Manufacturer Part #

WR13AS

WR Series 15 A SPDT On-Off-On Environmentally Sealed Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WR13AS - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications

The WR Series of environmentally sealed rockers switches. Single unit construction of the flange and outer housing gives added protection from environmental elements. Specially designed contact mechanism for breaking light welds. Minimal contact bounce achieved with specially designed interlocked switching mechanism.

Heat resistant resin used for outer housing, inner case, and cover on wire lead models meets UL94 V-0 flammability standard and provides high arc and tracking resistance. Addition of new .250” quick connect terminal option. Now available with solder lug, screw, quick connect, and wire lead terminations.

Features:

  • Electrical Capacity (Resistive Load)
    • Power Level: 15 A @ 125/250 V AC or 15 A @ 30 V DC
  • Other Ratings
    • Contact Resistance: 10 milliohms maximum for solder lug, screw & quick connect terminal models
    • 30 milliohms maximum for wire lead terminal models
    • Insulation Resistance: 200 megohms minimum @ 500 VDC
    • Dielectric Strength: 1,250 VAC minimum between contacts for 1 minute minimum
    • 3,750 VAC minimum between contacts & case for 1 minute minimum
    • Mechanical Life: 30,000 operations minimum
    • Electrical Life: 15,000 operations minimum for circuit 11 and 12 models
    • 10,000 operations minimum for circuit 13, 15, 18, 19 models
  • Materials & Finishes
    • Rocker: Phenylene oxide
    • Outer Housing: Polyamide (UL94 V-0)
    • Inner Case: Melamine (UL94 V-0)
    • Cover for Wire Lead Models: Glass fiber reinforced polyamide (UL94 V-0)
    • Flange Gasket: Nitrile butadiene rubber
    • Movable Contactor: Copper with silver plating
    • Movable Contacts: Silver alloy plus copper with silver plating
    • Stationary Contacts: Silver alloy plus copper with silver plating
  • Environmental Data
    • Operating Temp Range: –25°C through +85°C (–13°F through +185°F)
    • Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.86
USD
Quantity
Unit Price
2
$15.43
4
$15.31
10
$15.15
25
$14.99
40+
$14.81
Product Variant Information section