Manufacturer Part #
MRK112-A
MR Series SP 2-12 Position 250 mA 125 Vac Shaft Actuated Black Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches MRK112-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches MRK112-A - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 12 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$14.94
4
$14.83
15
$14.62
25
$14.54
50+
$14.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount