text.skipToContent text.skipToNavigation

Manufacturer Part #

1825965-1

SPST Rectangular Actuator 130 Gram Force 3.5 X 6.0 X 5.0 Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825965-1 - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Rectangular
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 1825965-1 is a 50 mA SPST Rectangular Actuator 130 Gram Force 3.5 X 6.0 X 5.0 Tactile Switch.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in Tape and Reel package.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSMH
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Rectangular
  • Leg Style = Kinked 
  • Contact Rating = 50 mA
  • Mount Style = Throgh-Hole
  • Actuator Length (mm) = 1.52
  • Actuator Profile = Extended
  • Actuator Color = Natural
  • Case Material = Nylon
  • Actuator Material = PBT
  • Contact Plating = Silver
  • Process Sealed = No
  • Contact Base Material = Copper Alloy
  • Operating Function = Off [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 130.00 
  • Number of Actuators = Single
  • Dust Proof = No

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,520.00
USD
Quantity
Unit Price
150
$0.13
300
$0.128
750
$0.126
2,000
$0.123
4,000+
$0.119
Product Variant Information section