text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SL70SMTR92LFS

Tactile Switch SPST-NO Top Actuated Surface Mount

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PTS645SL70SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 1000GΩ
Actuation Force: 1.3N
Contact Plating: Silver
Actuator Style: Round
Termination Style: Straight
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10500
Multiple Of:
700
Total
$1,470.00
USD
Quantity
Unit Price
700
$0.149
2,100
$0.146
2,800
$0.145
7,000
$0.143
10,500+
$0.14
Product Variant Information section